



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T9 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 5.51" (140.0mm) | |
Features | Chrome Finish, Impact Resistant, Oil and Chemical Resistant | |
Weight | 0.09 lb (40.82 g) |


