



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T10 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 7.24" (184.0mm) | |
Features | Ball End, Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.11 lb (49.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,79900 € | 67,99 € |
| Unit Price without VAT: | 6,79900 € |
|---|---|
| Unit Price with VAT: | 8,09081 € |

