IP6 TorxPlus® Screwdriver 6.50" (164.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IP6 TorxPlus® Screwdriver 6.50" (164.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36211

DigiKey Part Number
36211-ND
Manufacturer
Manufacturer Product Number
36211
Description
SCREWDRIVER TORQUE IP6 6.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
IP6 TorxPlus® Screwdriver 6.50" (164.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
TorxPlus®
Manufacturer
Wiha
Size
IP6
Series
Length - Blade
2.40" (61.0mm)
Packaging
Bulk
Length - Overall
6.50" (164.0mm)
Part Status
Active
Features
Soft Grip
Tool Type
Screwdriver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
34,44667 €13,34 €
Manufacturers Standard Package
Unit Price without VAT:4,44667 €
Unit Price with VAT:5,29154 €