36205 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 114
Unit Price: 4,46000 €
Datasheet
T5 Torx® Screwdriver 4.33" (110.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T5 Torx® Screwdriver 4.33" (110.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36205

DigiKey Part Number
431-2450-ND
Manufacturer
Manufacturer Product Number
36205
Description
SCREWDRIVER TORX T5 4.33"
Customer Reference
Detailed Description
T5 Torx® Screwdriver 4.33" (110.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T5
Series
Length - Blade
1.97" (50.0mm)
Packaging
Bulk
Length - Overall
4.33" (110.0mm)
Part Status
Obsolete
Features
Chrome Finish, Impact Resistant, Oil and Chemical Resistant
Tool Type
Screwdriver
Weight
0.03 lb (13.61 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36264Wiha11436264-ND4,46000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes