



Category | Tip Type TorxPlus® |
Manufacturer Wiha | Includes Plastic Holder |
Packaging Bulk | Features Black Finish |
Part Status Obsolete | Weight 0.1 lb (45.36 g) |
Type Torx® Key Set |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36199 | Wiha | 0 | 431-1582-ND | 24,14000 € | Similar |


