



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | TorxPlus® | |
Size | IP27 | |
Length - Overall | 2.68" (68.0mm) | |
Features | Black Finish | |
Weight | 0.02 lb (9.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,41800 € | 24,18 € |
| Unit Price without VAT: | 2,41800 € |
|---|---|
| Unit Price with VAT: | 2,87742 € |

