TorxPlus® Key L-Key IP10 2.01" (51.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TorxPlus® Key L-Key IP10 2.01" (51.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36110

DigiKey Part Number
36110-ND
Manufacturer
Manufacturer Product Number
36110
Description
TORXPLUS L-KEY IP10
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TorxPlus® Key L-Key IP10 2.01" (51.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
TorxPlus®
Manufacturer
Wiha
Size
IP10
Packaging
Bulk
Length - Overall
2.01" (51.0mm)
Part Status
Active
Features
Black Finish
Tool Type
L-Key
Weight
0.01 lb (4.54 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
102,39900 €23,99 €
Manufacturers Standard Package
Unit Price without VAT:2,39900 €
Unit Price with VAT:2,85481 €