#1 Square Screwdriver 8.27" (210.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#1 Square Screwdriver 8.27" (210.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

35801

DigiKey Part Number
35801-ND
Manufacturer
Manufacturer Product Number
35801
Description
SCREWDRIVER SQUARE #1 8.27"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#1 Square Screwdriver 8.27" (210.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Square
Manufacturer
Wiha
Size
#1
Series
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
8.27" (210.0mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, Soft Grip
Tool Type
Screwdriver
Weight
0.12 lb (54.43 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
35,10000 €15,30 €
Manufacturers Standard Package
Unit Price without VAT:5,10000 €
Unit Price with VAT:6,06900 €