
35421 | |
|---|---|
DigiKey Part Number | 431-35421-ND |
Manufacturer | |
Manufacturer Product Number | 35421 |
Description | HEX L-KEY 5/16" 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 5/16" 6.00" (152.4mm) |
Category | Tip Type Hex |
Manufacturer Wiha | Size 5/16" |
Packaging Box | Length - Overall 6.00" (152.4mm) |
Part Status Active | Features Chamfered End, Impact Resistant, Nickel Plated |
Tool Type L-Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 31,74333 € | 95,23 € |
| Unit Price without VAT: | 31,74333 € |
|---|---|
| Unit Price with VAT: | 37,77456 € |

