Hex Key L-Key 5/32" 4.10" (104.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35417

DigiKey Part Number
431-35417-ND
Manufacturer
Manufacturer Product Number
35417
Description
HEX L-KEY 5/32" 10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 5/32" 4.10" (104.1mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
L-Key
Tip Type
Hex
Size
5/32"
Length - Overall
4.10" (104.1mm)
Features
Chamfered End, Impact Resistant, Nickel Plated
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,11000 €14,11 €
Unit Price without VAT:14,11000 €
Unit Price with VAT:16,79090 €