
35411 | |
|---|---|
DigiKey Part Number | 431-35411-ND |
Manufacturer | |
Manufacturer Product Number | 35411 |
Description | HEX L-KEY 1/16" 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 1/16" 3.10" (78.7mm) |
Category | Tip Type Hex |
Manufacturer Wiha | Size 1/16" |
Packaging Box | Length - Overall 3.10" (78.7mm) |
Part Status Active | Features Chamfered End, Impact Resistant, Nickel Plated |
Tool Type L-Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

