MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 1.5mm | |
Length - Overall | 3.50" (89.0mm) | |
Features | Chamfered End, Impact Resistant, Nickel Plated | |
Weight | - |


