



35299 | |
|---|---|
DigiKey Part Number | 35299W-ND |
Manufacturer | |
Manufacturer Product Number | 35299 |
Description | HEX KEY SET HEX W/POUCH 20PCS |
Customer Reference | |
Detailed Description | Hex Hex Key Set 20 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | Canvas Pouch | |
Features | Chrome Finish | |
Weight | 6 lbs (2.7 kg) |


