35282 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Klein Tools, Inc.
In Stock: 103
Unit Price: 3,02000 €
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

35282

DigiKey Part Number
35282-ND
Manufacturer
Manufacturer Product Number
35282
Description
HEX L-KEY 10MM
Customer Reference
Detailed Description
Hex Key L-Key 10mm 8.62" (219.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
10mm
Packaging
Box
Length - Overall
8.62" (219.0mm)
Part Status
Obsolete
Features
Chamfered End, Black Finish
Tool Type
L-Key
Weight
0.4 lb (181.44 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLM10Klein Tools, Inc.103LLM10-ND3,02000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes