Hex Key L-Key 17mm 12.44" (316.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 17mm 12.44" (316.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

35223

DigiKey Part Number
35223-ND
Manufacturer
Manufacturer Product Number
35223
Description
HEX L-KEY 17MM
Customer Reference
Detailed Description
Hex Key L-Key 17mm 12.44" (316.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
17mm
Packaging
Box
Length - Overall
12.44" (316.0mm)
Part Status
Obsolete
Features
Chamfered End, Nickel Plated
Tool Type
L-Key
Weight
1.8 lbs (816.5 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.