35220 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Klein Tools, Inc.
In Stock: 16
Unit Price: 0,84000 €
Hex Key L-Key 2mm 3.90" (99.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 2mm 3.90" (99.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

35220

DigiKey Part Number
35220-ND
Manufacturer
Manufacturer Product Number
35220
Description
HEX L-KEY 2MM
Customer Reference
Detailed Description
Hex Key L-Key 2mm 3.90" (99.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
2mm
Packaging
Box
Length - Overall
3.90" (99.0mm)
Part Status
Obsolete
Features
Chamfered End, Black Finish
Tool Type
L-Key
Weight
0.01 lb (4.54 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLM2Klein Tools, Inc.16LLM2-ND0,84000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes