35208 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Klein Tools, Inc.
In Stock: 180
Unit Price: 0,84000 €
Hex Key L-Key 4mm 5.43" (138.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 4mm 5.43" (138.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

35208

DigiKey Part Number
35208-ND
Manufacturer
Manufacturer Product Number
35208
Description
HEX L-KEY 4MM
Customer Reference
Detailed Description
Hex Key L-Key 4mm 5.43" (138.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
4mm
Packaging
Box
Length - Overall
5.43" (138.0mm)
Part Status
Obsolete
Features
Chamfered End, Nickel Plated
Tool Type
L-Key
Weight
0.04 lb (18.14 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLM4Klein Tools, Inc.180LLM4-ND0,84000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes