Category | Type Hex Key Set |
Manufacturer Wiha | Tip Type Hex |
Series | Features Ergonomic, Push Lever Opener |
Packaging Box | Weight 0.31 lb (140.61 g) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35195 | Wiha | 4 | 35195-ND | 15,64000 € | Similar |





