



Category | Tip Type Hex |
Manufacturer Wiha | Includes Plastic Holder |
Packaging Bulk | Features Nickel Plated |
Part Status Obsolete | Weight 0.41 lb (185.97 g) |
Type Hex Key Set |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35194 | Wiha | 1 | 431-1580-ND | 18,32000 € | Similar |


