
35129 | |
|---|---|
DigiKey Part Number | 431-35129-ND |
Manufacturer | |
Manufacturer Product Number | 35129 |
Description | HEX L-KEY 3/8" 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 3/8" 4.20" (106.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 3/8" | |
Length - Overall | 4.20" (106.7mm) | |
Features | Chamfered End, Impact Resistant, Nickel Plated | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 27,42000 € | 82,26 € |
| Unit Price without VAT: | 27,42000 € |
|---|---|
| Unit Price with VAT: | 32,62980 € |

