
35127 | |
|---|---|
DigiKey Part Number | 431-35127-ND |
Manufacturer | |
Manufacturer Product Number | 35127 |
Description | HEX L-KEY 5/16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 5/16" 3.90" (99.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 5/16" | |
Length - Overall | 3.90" (99.0mm) | |
Features | Chamfered End, Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 20,15667 € | 60,47 € |
| Unit Price without VAT: | 20,15667 € |
|---|---|
| Unit Price with VAT: | 23,98644 € |

