Hex Key L-Key 7/64" 2.10" (53.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35118

DigiKey Part Number
431-35118-ND
Manufacturer
Manufacturer Product Number
35118
Description
HEX L-KEY 7/64" 10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 7/64" 2.10" (53.3mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
7/64"
Packaging
Box
Length - Overall
2.10" (53.3mm)
Part Status
Active
Features
Chamfered End, Impact Resistant, Nickel Plated
Tool Type
L-Key
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,75000 €7,75 €
Unit Price without VAT:7,75000 €
Unit Price with VAT:9,22250 €