
35110 | |
|---|---|
DigiKey Part Number | 431-35110-ND |
Manufacturer | |
Manufacturer Product Number | 35110 |
Description | HEX L-KEY 8MM 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 8mm 4.13" (105.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 35110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 8mm | |
Length - Overall | 4.13" (105.0mm) | |
Features | Chamfered End, Impact Resistant, Nickel Plated | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,90000 € | 15,90 € |
| Unit Price without VAT: | 15,90000 € |
|---|---|
| Unit Price with VAT: | 18,92100 € |

