Hex Key L-Key 1.5mm 1.77" (45.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 1.5mm 1.77" (45.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

35104

DigiKey Part Number
35104-ND
Manufacturer
Manufacturer Product Number
35104
Description
HEX L-KEY 1.5MM
Customer Reference
Detailed Description
Hex Key L-Key 1.5mm 1.77" (45.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
L-Key
Tip Type
Hex
Size
1.5mm
Length - Overall
1.77" (45.0mm)
Features
Chamfered End, Nickel Plated
Weight
0.01 lb (4.54 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.