
35101 | |
|---|---|
DigiKey Part Number | 431-35101-ND |
Manufacturer | |
Manufacturer Product Number | 35101 |
Description | HEX L-KEY 1.5MM 10PK |
Customer Reference | |
Detailed Description | Hex Key L-Key 1.5mm 1.81" (46.0mm) |
Category | Tip Type Hex |
Manufacturer Wiha | Size 1.5mm |
Packaging Box | Length - Overall 1.81" (46.0mm) |
Part Status Obsolete | Features Chamfered End, Impact Resistant, Nickel Plated |
Tool Type L-Key |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35304 | Wiha | 485 | 431-1216-ND | 0,29000 € | Similar |


