Wrench Set Wrench 4mm ~ 11mm Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrench Set Wrench 4mm ~ 11mm Assorted Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

35098

DigiKey Part Number
431-1903-ND
Manufacturer
Manufacturer Product Number
35098
Description
WRENCH SET 4-11MM ASSORTED
Customer Reference
Detailed Description
Wrench Set Wrench 4mm ~ 11mm Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Wrench Set
Measurement Type
Metric
End - Size
4mm ~ 11mm
Length
Assorted
Finish
Satin Chrome Finish
End Detail
-
Torque
-
Features
Set of 5
Weight
0.55 lb (249.48 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.