Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

35049

DigiKey Part Number
35049-ND
Manufacturer
Manufacturer Product Number
35049
Description
WRENCH OPN 1-1/8X1-5/16" 11.8"
Customer Reference
Detailed Description
Open End Wrench 1-1/8" x 1-5/16" 11.80" (299.7mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Open End
Measurement Type
SAE (Standard)
End - Size
1-1/8" x 1-5/16"
Length
11.80" (299.7mm)
Finish
Satin Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.