35044 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 2
Unit Price: 28,83000 €
Datasheet
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

35044

DigiKey Part Number
35044-ND
Manufacturer
Manufacturer Product Number
35044
Description
WRENCH OPEN END 13/16X7/8" 9.3"
Customer Reference
Detailed Description
Open End Wrench 13/16" x 7/8" 9.30" (236.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
13/16" x 7/8"
Manufacturer
Wiha
Length
9.30" (236.0mm)
Packaging
Box
Finish
Satin Chrome Finish
Part Status
Obsolete
End Detail
Angled 15°
Tool Type
Open End
Weight
0.4 lb (181.44 g)
Measurement Type
SAE (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
68465Klein Tools, Inc.268465-ND28,83000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes