35043 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 2.498
Unit Price: 0,30000 €
Datasheet
Open End Wrench 3/4" x 7/8" 9.30" (236.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open End Wrench 3/4" x 7/8" 9.30" (236.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

35043

DigiKey Part Number
35043-ND
Manufacturer
Manufacturer Product Number
35043
Description
WRENCH OPEN END 3/4X7/8" 9.3"
Customer Reference
Detailed Description
Open End Wrench 3/4" x 7/8" 9.30" (236.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
3/4" x 7/8"
Manufacturer
Wiha
Length
9.30" (236.0mm)
Packaging
Box
Finish
Satin Chrome Finish
Part Status
Obsolete
End Detail
Angled 15°
Tool Type
Open End
Weight
0.41 lb (185.97 g)
Measurement Type
SAE (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8205Keystone Electronics2.49836-8205-ND0,30000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes