35036 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 25,39500 €
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

35036

DigiKey Part Number
35036-ND
Manufacturer
Manufacturer Product Number
35036
Description
WRENCH OPEN END 1/2X9/16" 7.5"
Customer Reference
Detailed Description
Open End Wrench 1/2" x 9/16" 7.50" (190.5mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Open End
Measurement Type
SAE (Standard)
End - Size
1/2" x 9/16"
Length
7.50" (190.5mm)
Finish
Satin Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes