Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

35012

DigiKey Part Number
35012-ND
Manufacturer
Manufacturer Product Number
35012
Description
WRENCH OPEN END 13X14MM 7.48"
Customer Reference
Detailed Description
Open End Wrench 13mm x 14mm 7.48" (190.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Open End
Measurement Type
Metric
End - Size
13mm x 14mm
Length
7.48" (190.0mm)
Finish
Satin Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.