



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 7/16" | |
Length - Blade | 4.92" (125.0mm) | |
Length - Overall | 9.69" (246.0mm) | |
Features | Deep Socket, Ergonomic, Soft Grip | |
Weight | 0.38 lb (172.37 g) |

