



34699 | |
|---|---|
DigiKey Part Number | 34699-ND |
Manufacturer | |
Manufacturer Product Number | 34699 |
Description | PLIERS SET ASSORTED |
Customer Reference | |
Detailed Description | Pliers Set Pliers Assorted Smooth Assorted |
Category | Tip Type Assorted |
Manufacturer Wiha | Tip Shape Assorted |
Series | Jaw Type Smooth |
Packaging Box | Features Set of 12, For External and Internal Rings, Includes Pouch, Oil and Solvent Resistant, Soft Grips |
Part Status Obsolete | Length Assorted |
Tool Type Pliers Set | Weight 9.5 lbs (4.3 kg) |

