



34698 | |
|---|---|
DigiKey Part Number | 34698-ND |
Manufacturer | |
Manufacturer Product Number | 34698 |
Description | PLIERS SET POINTED NOSE ASSORTED |
Customer Reference | |
Detailed Description | Pliers Set Pliers Pointed Nose Smooth Assorted |
Category | Tip Type Pointed Nose |
Manufacturer Wiha | Tip Shape Angled 90° |
Series | Jaw Type Smooth |
Packaging Box | Features Set of 6, For External and Internal Rings, Includes Pouch, Oil and Solvent Resistant, Soft Grips |
Part Status Obsolete | Length Assorted |
Tool Type Pliers Set | Weight 5.1 lbs (2.3 kg) |

