Retaining Ring Pliers Pointed Nose Smooth 7.28" (185.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retaining Ring Pliers Pointed Nose Smooth 7.28" (185.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

34625

DigiKey Part Number
34625-ND
Manufacturer
Manufacturer Product Number
34625
Description
PLIERS RETAINING RING 7.3"
Customer Reference
Detailed Description
Retaining Ring Pliers Pointed Nose Smooth 7.28" (185.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Retaining Ring
Tip Type
Pointed Nose
Tip Shape
Angled 90°
Jaw Type
Smooth
Features
For External Rings, Oil and Solvent Resistant, Soft Grips
Length
7.28" (185.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.