



34621 | |
|---|---|
DigiKey Part Number | 34621-ND |
Manufacturer | |
Manufacturer Product Number | 34621 |
Description | PLIERS RETAIN RING POINTED NOSE |
Customer Reference | |
Detailed Description | Retaining Ring Pliers Pointed Nose Smooth 9.45" (240.0mm) |
Category | Tip Type Pointed Nose |
Manufacturer Wiha | Tip Shape Straight |
Series | Jaw Type Smooth |
Packaging Bulk | Features For External Rings, Soft Grips |
Part Status Obsolete | Length 9.45" (240.0mm) |
Tool Type Retaining Ring | Weight 0.57 lb (258.55 g) |

