
34508 | |
|---|---|
DigiKey Part Number | 431-34508-ND |
Manufacturer | |
Manufacturer Product Number | 34508 |
Description | SCREW HOLDING SLOTTED SCREWDRIVE |
Customer Reference | |
Detailed Description | 6mm Slotted Screwdriver 11.40" (289.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 6mm | |
Length - Blade | 6.90" (175.3mm) | |
Length - Overall | 11.40" (289.6mm) | |
Features | Screw Holding, Soft Grip | |
Weight | - |

