
34507 | |
|---|---|
DigiKey Part Number | 431-34507-ND |
Manufacturer | |
Manufacturer Product Number | 34507 |
Description | SCREW HOLDING SLOTTED SCREWDRIVE |
Customer Reference | |
Detailed Description | 5mm Slotted Screwdriver 10.40" (264.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 5mm | |
Length - Blade | 5.90" (149.9mm) | |
Length - Overall | 10.40" (264.2mm) | |
Features | Screw Holding, Soft Grip | |
Weight | - |

