
34506 | |
|---|---|
DigiKey Part Number | 431-34506-ND |
Manufacturer | |
Manufacturer Product Number | 34506 |
Description | SCREW HOLDING SLOTTED SCREWDRIVE |
Customer Reference | |
Detailed Description | 4mm Slotted Screwdriver 9.00" (228.6mm) |
Category | Tip Type Slotted |
Manufacturer Wiha | Size 4mm |
Packaging Bulk | Length - Blade 5.00" (127.0mm) |
Part Status Obsolete | Length - Overall 9.00" (228.6mm) |
Tool Type Screwdriver | Features Screw Holding, Soft Grip |

