
34504 | |
|---|---|
DigiKey Part Number | 431-34504-ND |
Manufacturer | |
Manufacturer Product Number | 34504 |
Description | SCREW HOLDING SLOTTED SCREWDRIVE |
Customer Reference | |
Detailed Description | 2.5mm Slotted Screwdriver 6.30" (160.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 2.5mm | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.30" (160.0mm) | |
Features | Screw Holding, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,94000 € | 24,94 € |
| Unit Price without VAT: | 24,94000 € |
|---|---|
| Unit Price with VAT: | 29,67860 € |

