



34482 | |
|---|---|
DigiKey Part Number | 34482W-ND |
Manufacturer | |
Manufacturer Product Number | 34482 |
Description | SOFTFINISH TRIANGLE NUT DRIVER M |
Customer Reference | |
Detailed Description | M12 Triangle Socket Nut Driver 9.57" (243.0mm) |
Category | Tip Type Triangle Socket |
Manufacturer Wiha | Size M12 |
Series | Length - Blade 4.92" (125.0mm) |
Packaging Bag | Length - Overall 9.57" (243.0mm) |
Part Status Obsolete | Features Ergonomic, Soft Grip |
Tool Type Nut Driver |

