



Category | Tip Type Triangle Socket |
Manufacturer Wiha | Size M6 |
Series | Length - Blade 4.92" (125.0mm) |
Packaging Bag | Length - Overall 9.30" (236.0mm) |
Part Status Active | Features Ergonomic, Soft Grip |
Tool Type Nut Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,74600 € | 117,46 € |
| Unit Price without VAT: | 11,74600 € |
|---|---|
| Unit Price with VAT: | 13,97774 € |

