



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 7/16" | |
Length - Blade | 2.76" (70.0mm) | |
Length - Overall | 7.36" (187.0mm) | |
Features | Chrome Finish, Ergonomic, Hollow Shaft, Soft Grip | |
Weight | 0.38 lb (172.37 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,65800 € | 86,58 € |
| Unit Price without VAT: | 8,65800 € |
|---|---|
| Unit Price with VAT: | 10,30302 € |

