



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 13mm | |
Length - Blade | 2.76" (70.0mm) | |
Length - Overall | 7.36" (187.0mm) | |
Features | Chrome Finish, Ergonomic, Hollow Shaft, Soft Grip | |
Weight | 0.4 lb (181.44 g) |


