8mm Hex Socket Nut Driver 7.17" (182.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8mm Hex Socket Nut Driver 7.17" (182.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

34310

DigiKey Part Number
34310-ND
Manufacturer
Manufacturer Product Number
34310
Description
NUT DRIVER HEX SOCKET 8MM 7.17"
Customer Reference
Detailed Description
8mm Hex Socket Nut Driver 7.17" (182.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Size
8mm
Series
Length - Blade
2.76" (70.0mm)
Packaging
Box
Length - Overall
7.17" (182.0mm)
Part Status
Obsolete
Features
Chrome Finish, Ergonomic, Hollow Shaft, Soft Grip
Tool Type
Nut Driver
Weight
0.25 lb (113.4 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.