15mm Hex Socket Nut Driver 9.70" (247.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15mm Hex Socket Nut Driver 9.70" (247.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

34131

DigiKey Part Number
34131WI-ND
Manufacturer
Manufacturer Product Number
34131
Description
NUT DRIVER HEX SOCKET 15MM 9.7"
Customer Reference
Detailed Description
15mm Hex Socket Nut Driver 9.70" (247.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Size
15mm
Series
Length - Blade
4.92" (125.0mm)
Packaging
Bulk
Length - Overall
9.70" (247.0mm)
Part Status
Obsolete
Features
Deep Socket, Ergonomic, Soft Grip
Tool Type
Nut Driver
Weight
0.4 lb (181.44 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.