
33846 | |
|---|---|
DigiKey Part Number | 431-33846-ND |
Manufacturer | |
Manufacturer Product Number | 33846 |
Description | SOCKET 12 POINT 30MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 30mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 30mm | |
Drive Size | 1/2" | |
Length | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 13,56333 € | 40,69 € |
| Unit Price without VAT: | 13,56333 € |
|---|---|
| Unit Price with VAT: | 16,14036 € |

