
Category | Tip Type 6 Point Socket, 12 Point Socket |
Manufacturer Wiha | Range of Values 1/4" ~ 7/8", 6mm ~ 24mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Includes Extension Bar |
Type Socket Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,16000 € | 212,16 € |
| Unit Price without VAT: | 212,16000 € |
|---|---|
| Unit Price with VAT: | 252,47040 € |

