Socket 12 Point Socket Deep Socket 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket 12 Point Socket Deep Socket 20mm
33763 VIEW B

33763

DigiKey Part Number
431-33763-ND
Manufacturer
Manufacturer Product Number
33763
Description
SOCKET 12 POINT DEEP SOCKET 20MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 12 Point Socket Deep Socket 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
12 Point Socket
Manufacturer
Wiha
Size
20mm
Packaging
Bulk
Drive Size
3/8"
Part Status
Active
Features
Deep Socket
Tool Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
38,20000 €24,60 €
Manufacturers Standard Package
Unit Price without VAT:8,20000 €
Unit Price with VAT:9,75800 €