Socket 12 Point Socket Deep Socket 18mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket 12 Point Socket Deep Socket 18mm
33761 VIEW A

33761

DigiKey Part Number
431-33761-ND
Manufacturer
Manufacturer Product Number
33761
Description
SOCKET 12 POINT DEEP SOCKET 18MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 12 Point Socket Deep Socket 18mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
12 Point Socket
Size
18mm
Drive Size
3/8"
Length
-
Features
Deep Socket
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,75000 €7,75 €
Unit Price without VAT:7,75000 €
Unit Price with VAT:9,22250 €